This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPTW6151MRD

Extended
Manufacturer
Nichicon
MFR.Part #
UPTW6151MRD
JLCPCB Part #
C1582419
Package
Plugin,D22xL40mm
Description
-25℃~+105℃ 10mm 150uF 22mm 40mm 420V 5000hrs@105℃ 800mA@120Hz ±20% 插件,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0489
250+ $1.1801
500+ $1.1383
1000+ $1.1175

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons