
* Images are for reference only
UPM0J561MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM0J561MPD
- JLCPCB Part #
- C1650526
- Package
- Plugin,D8xL15mm
- Description
- -55℃~+105℃ 15mm 3.5mm 3000hrs@105℃ 560uF 595mA@10kHz 6.3V 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1849
200+
$0.0716
500+
$0.0690
1000+
$0.0677
Welcome back, may I help you?