
* Images are for reference only
ELXZ250ETC331MH15D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXZ250ETC331MH15D
- JLCPCB Part #
- C1984874
- Package
- Plugin,D8xL15mm
- Description
- -55℃~+105℃ 15mm 25V 3.5mm 3000hrs@105℃ 330uF 365mA@120Hz 8mm 90mΩ ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1845
200+
$0.0715
500+
$0.0689
1000+
$0.0678
Related Products