This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPA1V272MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UPA1V272MHD6
JLCPCB Part #
C1603071
Package
Plugin,D18xL25mm
Description
-55℃~+105℃ 18mm 2.85A@100kHz 25mm 2700uF 35V 5000hrs@105℃ 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8493
200+ $0.7155
500+ $0.6913
1000+ $0.6784
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons