This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMT1HR47MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UMT1HR47MDD
JLCPCB Part #
C5111464
Package
Plugin,D4xL6mm
Description
-55℃~+105℃ 1.5mm 1000hrs@105℃ 3.8mA@120Hz 470nF 4mm 50V 6mm ±20% 插件,D4xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 141

Full Reel: 3400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0638
2000+ $0.0247
5000+ $0.0239
10000+ $0.0234

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons