This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMP1H010MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UMP1H010MDD
JLCPCB Part #
C1580181
Package
Plugin
Description
-40℃~+85℃ 1.5mm 12.6mA@10kHz 1uF 2000hrs@85℃ 4mm 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1704
200+ $0.0660
500+ $0.0636
1000+ $0.0625
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons