This website requires JavaScript.
no-image

* Images are for reference only

PCJ0G102MCL4GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCJ0G102MCL4GS
JLCPCB Part #
C2161924
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 1000uF 10mm 10mΩ@100kHz 2000hrs@105℃ 4V 8mm Polymer ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6055
200+ $0.2351
500+ $0.2271
1000+ $0.2223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons