This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMA0J331MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UMA0J331MDD
JLCPCB Part #
C1581056
Package
Plugin
Description
-40℃~+85℃ 2.5mm 2000hrs@85℃ 255mA@10kHz 330uF 6.3V 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1375
200+ $0.0532
500+ $0.0515
1000+ $0.0505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons