This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUD0J471MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUD0J471MNL1GS
JLCPCB Part #
C5984639
Package
SMD,D8xL10.5mm
Description
-55℃~+105℃ 10.5mm 225mA@120Hz 470uF 5000hrs@105℃ 6.3V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4242
200+ $0.1693
500+ $0.1636
1000+ $0.1609

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons