
* Images are for reference only
UMA0G331MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMA0G331MDD
- JLCPCB Part #
- C1594789
- Package
- Plugin
- Description
- -40℃~+85℃ 2.5mm 2000hrs@85℃ 217.5mA@10kHz 330uF 4V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1278
1000+
$0.0495
2500+
$0.0477
5000+
$0.0469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?