
* Images are for reference only
ULV2E150MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULV2E150MNL1GS
- JLCPCB Part #
- C2163606
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 15uF 250V 50mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.7130
10+
$0.5824
30+
$0.5162
100+
$0.4517
500+
$0.4130
1000+
$0.3937
Related Products
Welcome back, may I help you?