
* Images are for reference only
UHE1A562MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UHE1A562MHD6
- JLCPCB Part #
- C1589945
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+105℃ 10V 16mm 2.93A@100kHz 25mm 5600uF 7.5mm 8000hrs@105℃ ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7776
200+
$0.3017
500+
$0.2904
1000+
$0.2856
Welcome back, may I help you?