
* Images are for reference only
ULD2D6R8MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULD2D6R8MPD
- JLCPCB Part #
- C1597203
- Package
- Plugin
- Description
- -40℃~+105℃ 117.8mA@100kHz 12000hrs@105℃ 200V 3.5mm 6.8uF 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2804
1000+
$0.1086
2500+
$0.1047
5000+
$0.1028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?