This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ULD2D5R6MED

Extended
Manufacturer
Nichicon
MFR.Part #
ULD2D5R6MED
JLCPCB Part #
C5111426
Package
Plugin,D6.3xL12.5mm
Description
-40℃~+105℃ 12.5mm 12000hrs@105℃ 2.5mm 200V 5.6uF 50mA@120Hz 6.3mm ±20% Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1838
1000+ $0.0711
2500+ $0.0687
5000+ $0.0674

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons