
* Images are for reference only
UFG1K470MPM
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1K470MPM
- JLCPCB Part #
- C5110909
- Package
- Plugin,D10xL17.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 17.5mm 47uF 5mm 650mA@120Hz 80V ±20% 插件,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4080
1000+
$0.1579
2500+
$0.1524
5000+
$0.1497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?