UVP1E220MED1TA
Extended
* Images are for reference only

UVP1E220MED1TA

Attributes
Value
Manufacturer
MFR.Part #
UVP1E220MED1TA
JLCPCB Part #
C1651015
Package
Plugin
Description
-40℃~+85℃ 2.5mm 2000hrs@85℃ 22uF 25V 6.3mm 65mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating25V
Pin Spacing2.5mm
Tolerance±20%
Capacitance22uF
Ripple Current65mA@120Hz
Diameter6.3mm