This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFG1H470MPM

Extended
Manufacturer
Nichicon
MFR.Part #
UFG1H470MPM
JLCPCB Part #
C1580498
Package
Plugin,D8xL11.5mm
Description
-40℃~+85℃ 1000hrs@85℃ 11.5mm 222mA@10kHz 3.5mm 47uF 50V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2001
200+ $0.0775
500+ $0.0747
1000+ $0.0734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons