This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCX1E272MNS1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UCX1E272MNS1ZD
JLCPCB Part #
C1590897
Package
SMD
Description
-40℃~+135℃ 2000hrs@135℃ 25V 2700uF 40mΩ 950mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9154
200+ $0.7417
500+ $0.7159
1000+ $0.7030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons