
* Images are for reference only
UCX1E222MNS1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1E222MNS1ZD
- JLCPCB Part #
- C1590318
- Package
- SMD,D18xL17mm
- Description
- -40℃~+135℃ 17mm 18mm 2000hrs@135℃ 2200uF 25V 50mΩ 700mA@120Hz ±20% SMD,D18xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8626
200+
$0.7216
500+
$0.6959
1000+
$0.6830
Related Products