This website requires JavaScript.
no-image

* Images are for reference only

UCZ1V220MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1V220MCL1GS
JLCPCB Part #
C2164493
Package
SMD,D6.3xL5.8mm
Description
-40℃~+125℃ 1.6Ω 1000hrs@125℃ 22uF 34.5mA@120Hz 35V ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2273
200+ $0.0880
500+ $0.0850
1000+ $0.0833

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons