This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCD1H331MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UCD1H331MNQ1ZD
JLCPCB Part #
C1599513
Package
SMD,D12.5xL14.5mm
Description
-55℃~+105℃ 12.5mm 14.5mm 330uF 450mA@120Hz 5000hrs@105℃ 50V ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 70

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9061
200+ $0.3505
500+ $0.3392
1000+ $0.3328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons