
* Images are for reference only
UBY2A271MHL
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UBY2A271MHL
- JLCPCB Part #
- C1587736
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+135℃ 100V 16mm 2.14A@100kHz 20mm 270uF 3000hrs@135℃ 53mΩ@100kHz 7.5mm ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2067
200+
$0.4679
500+
$0.4517
1000+
$0.4437
Welcome back, may I help you?