This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UBX1V3R3MPL

Extended
Manufacturer
Nichicon
MFR.Part #
UBX1V3R3MPL
JLCPCB Part #
C1634205
Package
Plugin,D10xL12.5mm
Description
-55℃~+150℃ 1000hrs@150℃ 10mm 12.5mm 3.3uF 30mA@120Hz 35V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5700
200+ $0.2216
500+ $0.2136
1000+ $0.2088

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons