
* Images are for reference only
PSB2203100KHS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PSB2203100KHS
- JLCPCB Part #
- C3783413
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 100nF 700V、2kV ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 322
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4226
322+
$0.9376
644+
$0.9055
966+
$0.8894
Welcome back, may I help you?