
* Images are for reference only
PSB2103150KHS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PSB2103150KHS
- JLCPCB Part #
- C3798421
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 150nF 575V、1kV ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 448
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4364
200+
$0.5566
448+
$0.5373
896+
$0.5276