This website requires JavaScript.
no-image

* Images are for reference only

UPJ0J331MED1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UPJ0J331MED1TA
JLCPCB Part #
C1650775
Package
Plugin,D6.3xL15mm
Description
-55℃~+105℃ 15mm 2.5mm 2000hrs@105℃ 310mA@120Hz 330uF 6.3V 6.3mm ±20% 插件,D6.3xL15mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1086
1000+ $0.0420
2500+ $0.0406
5000+ $0.0398

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons