This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKSH2332MESB

Extended
Manufacturer
Nichicon
MFR.Part #
LKSH2332MESB
JLCPCB Part #
C6079194
Package
Plugin,D30xL25mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 2.7A@120Hz 25mm 30mm 3300uF 71V ±20% Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8570
200+ $4.3329
400+ $4.1878
1000+ $4.1153

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons