This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKG1E822MESCAK

Extended
Manufacturer
Nichicon
MFR.Part #
LKG1E822MESCAK
JLCPCB Part #
C3725384
Package
Plugin,D35xL20mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 2.25A@120Hz 20mm 25V 35mm 8200uF ±20% 插件,D35xL20mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0819
200+ $1.5802
500+ $1.5241
1000+ $1.4969

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons