This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDQ2G101MERYGA

Extended
Manufacturer
Nichicon
MFR.Part #
LDQ2G101MERYGA
JLCPCB Part #
C1606624
Package
Plugin,D20xL35mm
Description
-25℃~+105℃ 1.001A@50kHz 100uF 2000hrs@105℃ 20mm 35mm 400V 7.5mm ±20% 插件,D20xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0934
250+ $1.9707
500+ $1.9014
1000+ $1.8676
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons