This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDQ2G181MERYGA

Extended
Manufacturer
Nichicon
MFR.Part #
LDQ2G181MERYGA
JLCPCB Part #
C1607589
Package
Plugin,D20xL50mm
Description
-25℃~+105℃ 1.3585A@50kHz 180uF 2000hrs@105℃ 20mm 400V 50mm 7.5mm ±20% 插件,D20xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2525
250+ $2.4197
500+ $2.3358
1000+ $2.2939

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons