
LDQ2G151MERYGA
- Manufacturer
- MFR.Part #
- LDQ2G151MERYGA
- JLCPCB Part #
- C1607709
- Package
- Plugin,D20xL45mm
- Description
- -25℃~+105℃ 1.1869A@50kHz 150uF 2000hrs@105℃ 20mm 400V 45mm 7.5mm ±20% 插件,D20xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL45mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.1869A@50kHz | |
| Diameter | 20mm |

* Images are for reference only
LDQ2G151MERYGA
Extended- Manufacturer
- MFR.Part #
- LDQ2G151MERYGA
- JLCPCB Part #
- C1607709
- Package
- Plugin,D20xL45mm
- Description
- -25℃~+105℃ 1.1869A@50kHz 150uF 2000hrs@105℃ 20mm 400V 45mm 7.5mm ±20% 插件,D20xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LDQ2G151MERYGA
Extended- Manufacturer
- MFR.Part #
- LDQ2G151MERYGA
- JLCPCB Part #
- C1607709
- Package
- Plugin,D20xL45mm
- Description
- -25℃~+105℃ 1.1869A@50kHz 150uF 2000hrs@105℃ 20mm 400V 45mm 7.5mm ±20% 插件,D20xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDQ2G151MERYGA Specifications
LDQ2G151MERYGA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL45mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.1869A@50kHz | |
| Diameter | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDQ2G151MERYGA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDQ2G151MERYGA Documents
LDQ2G151MERYGA datasheets or manufacturer documentation.
Datasheet: LDQ2G151MERYGA Datasheet (PDF)
LDQ2G151MERYGA Schematic Symbol & PCB Footprint
The LDQ2G151MERYGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.