
* Images are for reference only
F180G336MCC
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- F180G336MCC
- JLCPCB Part #
- C19354832
- Package
- -
- Description
- -55℃~+105℃ 1.1A@100kHz 1.9mm 2000hrs@105℃ 33uF 4V 70mΩ ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4139
200+
$4.1556
500+
$4.0170
1000+
$3.9477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?