
* Images are for reference only
AVGA477M16F24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVGA477M16F24T-F
- JLCPCB Part #
- C19453502
- Package
- -
- Description
- -40℃~+105℃ 10.5mm 16V 2000hrs@105℃ 470uF 8mm 990mΩ@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5711
200+
$0.2291
500+
$0.2210
1000+
$0.2178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?