This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM5Z9V1T5GF

Extended
Manufacturer
Nexperia
MFR.Part #
MM5Z9V1T5GF
JLCPCB Part #
C3740161
Package
SOD-523
Description
1 Independent 300mW 500nA@6V 8.92V~9.28V 9.1V ±2% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 114

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0792
200+ $0.0307
500+ $0.0296
1000+ $0.0291
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons