
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Function | Serial-to-Serial or Parallel | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~3.6V | |
| Output Type | Tri-State | |
| Features | Asynchronous clear function、Output enable |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV595PW,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Function | Serial-to-Serial or Parallel | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~3.6V | |
| Output Type | Tri-State | |
| Features | Asynchronous clear function、Output enable |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV595PW,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV595PW,112 datasheets or manufacturer documentation.
Datasheet: 74LV595PW,112 Datasheet (PDF)
The 74LV595PW,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.