This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NFC450V22M16*20 LO

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NFC450V22M16*20 LO
JLCPCB Part #
C2835722
Package
Plugin,D16xL20mm
Description
-25℃~+105℃ 16mm 200mA@120Hz 20mm 22uF 450V 5000hrs@105℃ 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 253

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 253

In-stock Item Pricing

Qty Unit Price
1+ $0.6501
10+ $0.5323
50+ $0.4501
100+ $0.3920
500+ $0.3565
1000+ $0.3388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons