This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NFA450V150M18*40 LO

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NFA450V150M18*40 LO
JLCPCB Part #
C5178519
Package
Plugin,D18xL40mm
Description
-25℃~+105℃ 10000hrs@105℃ 150uF 18mm 40mm 450V 659mA@120Hz 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 160

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 160

In-stock Item Pricing

Qty Unit Price
1+ $2.1188
10+ $1.8073
30+ $1.5508
250+ $1.3523
500+ $1.2619
1000+ $1.2232

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons