
* Images are for reference only
TDC450V330M30*30 V
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- TDC450V330M30*30 V
- JLCPCB Part #
- C5632137
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 1.1A@120Hz 10mm 2000hrs@105℃ 30mm 30mm 330uF 450V ±20% Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0104
10+
$3.4354
30+
$3.0949
100+
$2.7480
500+
$2.5890
1000+
$2.5167
Related Products
Welcome back, may I help you?