This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP4312GRE-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP4312GRE-P
JLCPCB Part #
C5776215
Package
QFN-20(4x4)
Description
-40℃~+125℃ 1 1MHz 2A 3.3V~45V 815mV~42.25V Buck Buck Built-in QFN-20(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9519
10+ $0.7747
30+ $0.6845
100+ $0.5960
500+ $0.5444
1000+ $0.5170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons