
* Images are for reference only
MP2002AGD-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2002AGD-P
- JLCPCB Part #
- C3747635
- Package
- QFN-8(2x3)
- Description
- 1 290mV@(500mA) 500mA 500mV~5V 6.5V Adjustable Over Current Protection、Over Temperature Protection Positive QFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3704
10+
$0.2922
30+
$0.2585
100+
$0.2167
500+
$0.1979
1000+
$0.1868
Welcome back, may I help you?