
* Images are for reference only
MP4313GRE-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4313GRE-P
- JLCPCB Part #
- C6097158
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3.3V~45V 3A 815mV~42.75V Adjustable Buck Buck Built-in Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0231
10+
$0.8320
30+
$0.7356
100+
$0.6409
500+
$0.5847
1000+
$0.5541
Related Products
Welcome back, may I help you?