
* Images are for reference only
MP2117DN-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2117DN-LF-Z
- JLCPCB Part #
- C6674574
- Package
- SOICE-8
- Description
- -40℃~+85℃ 1 1.25MHz 2.5V~6V Buck Buck Yes SOICE-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9046
10+
$1.6242
30+
$1.4486
100+
$1.2698
500+
$1.1876
1000+
$1.1537
Welcome back, may I help you?