
* Images are for reference only
MP2162AGQH-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2162AGQH-Z
- JLCPCB Part #
- C3192098
- Package
- QFN-8(1.5x2)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 17uA 2.5V~6V 2A Adjustable Buck Buck Built-in No QFN-8(1.5x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.5113
50+
$1.3692
100+
$1.2143
500+
$1.0980
1000+
$1.0335
Related Products
Welcome back, may I help you?