
* Images are for reference only
MP4312GRE-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4312GRE-Z
- JLCPCB Part #
- C6993231
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃@(TJ) 1 18uA 2A 3.3V~45V 350kHz~1MHz Adjustable Buck Buck Built-in Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9580
50+
$2.6997
100+
$2.4285
500+
$2.1443
3000+
$2.0926
Related Products
Welcome back, may I help you?