
* Images are for reference only
MT48LC2M32B2P6A:J
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC2M32B2P6A:J
- JLCPCB Part #
- C115793
- Package
- TSOP-86-10.2mm
- Description
- 0℃~+70℃ 167MHz 3V~3.6V 64Mbit TSOP-86-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2253
200+
$0.8879
500+
$0.8590
1000+
$0.8445
Related Products

MT48LC2M32B2P-6A:J
Micron Tech
$9.9750

IS42S32200L-5TL-TR
ISSI(Integrated Silicon Solution)
$3.8645

W9864G2JH-6 TR
Winbond Elec
$3.3844

IS42S32800J-75ETL-TR
ISSI(Integrated Silicon Solution)
$6.5521

IS42S32800J-75ETLI-TR
ISSI(Integrated Silicon Solution)
$7.2793

AS4C8M32S-7TCNTR
Alliance Memory
$5.8601
Welcome back, may I help you?