This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT58L64L32PT-6

Extended
Manufacturer
Micron Tech
MFR.Part #
MT58L64L32PT-6
JLCPCB Part #
C5784919
Package
TQFP-100(14x20.1)
Description
0℃~+70℃ 2Mbit 3.135V~3.6V Parallel Port (Parallel) TQFP-100(14x20.1) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1154
200+ $2.4404
500+ $2.3585
1000+ $2.3184

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons