
N25Q256A11E1241E
- Manufacturer
- MFR.Part #
- N25Q256A11E1241E
- JLCPCB Part #
- C19757433
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 108MHz 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | TPBGA-24(6x8) | |
| Clock Frequency | 108MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Interface | SPI |

* Images are for reference only
N25Q256A11E1241E
Extended- Manufacturer
- MFR.Part #
- N25Q256A11E1241E
- JLCPCB Part #
- C19757433
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 108MHz 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
N25Q256A11E1241E
Extended- Manufacturer
- MFR.Part #
- N25Q256A11E1241E
- JLCPCB Part #
- C19757433
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 108MHz 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N25Q256A11E1241E Specifications
N25Q256A11E1241E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | TPBGA-24(6x8) | |
| Clock Frequency | 108MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N25Q256A11E1241E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N25Q256A11E1241E Schematic Symbol & PCB Footprint
The N25Q256A11E1241E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.