
* Images are for reference only
MT60B2G8HB-48B IT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT60B2G8HB-48B IT:A
- JLCPCB Part #
- C20427318
- Package
- 82-VFBGA (9x11)
- Description
- -40℃~+95℃ 1.1V 102mA 16Gbit 2.4GHz 92mA DDR5 SDRAM Data mask function、On-chip error correction code、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function 82-VFBGA (9x11) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2550
200+
$17.6587
500+
$17.0692
1000+
$16.7769
Related Products
Welcome back, may I help you?