
* Images are for reference only
MT47H64M8CB-3:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H64M8CB-3:B TR
- JLCPCB Part #
- C20551253
- Package
- 60-FBGA
- Description
- 0℃~+85℃ 1.7V~1.9V 333MHz 512Mbit Auto precharge function、Dynamic on-chip termination、Output enable DDR2 SDRAM 60-FBGA DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7989
200+
$10.6926
500+
$10.3362
1000+
$10.1596
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?