This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H64M8CB-5E IT:B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H64M8CB-5E IT:B TR
JLCPCB Part #
C20551712
Package
60-FBGA
Description
-40℃~+95℃ 1.7V~1.9V 200MHz 512Mbit Auto precharge function、Dynamic on-chip termination、Output enable DDR2 SDRAM 60-FBGA DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.8030
200+ $12.2917
500+ $11.8807
1000+ $11.6784
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons